International Rectifier IRLR3103TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.6nF |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 19mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR3103TR to view detailed technical specifications.
No datasheet is available for this part.