The IRLR3303TRR is a surface mount power MOSFET from International Rectifier with a maximum drain current of 35A and a maximum drain to source voltage of 30V. It features a TO-252-3 package and is rated for a maximum power dissipation of 68W. The device is not RoHS compliant and contains lead. It is suitable for use in a variety of applications including power supplies and motor control circuits.
International Rectifier IRLR3303TRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 870pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 31mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR3303TRR to view detailed technical specifications.
No datasheet is available for this part.