N-Channel Power MOSFET, TO-252 package, featuring 100V drain-source voltage and 17A continuous drain current. Offers a low 0.105 ohm maximum drain-source on-resistance at a nominal 2V gate-source voltage. Designed for surface mounting with a maximum power dissipation of 79W and an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with a 7.2ns turn-on delay and 30ns turn-off delay.
International Rectifier IRLR3410TRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 105mR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 7.2ns |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3410TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.