
The IRLR3636TRLPBF is a 60V HEXFET MOSFET with a maximum continuous drain current of 50A and a maximum power dissipation of 143W. It is packaged in a TO-252-3 surface mount package and is RoHS compliant. The device is rated for operation over a temperature range of -40°C to 150°C. The IRLR3636TRLPBF is a lead-free, plastic DPAK-3/2 packaged device with a package quantity of 3000 units per reel.
International Rectifier IRLR3636TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 3.779nF |
| Max Power Dissipation | 143W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 6.8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3636TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
