The IRLR3705ZHR is a surface mount MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 89A and a gate to source voltage of 16V. The device has a fall time of 70ns and turn-off and turn-on delay times of 33ns and 17ns, respectively. The IRLR3705ZHR is packaged in a DPAK case and is available in bulk packaging.
International Rectifier IRLR3705ZHR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 89A |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 17ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRLR3705ZHR to view detailed technical specifications.
No datasheet is available for this part.