
N-Channel Power MOSFET, DPAK package, offering 20V Drain-Source Breakdown Voltage and 37A Continuous Drain Current. Features low 15mΩ Drain-Source On-Resistance (Rds On) and 35W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 5.4ns and fall time of 4.3ns. Surface mountable with tape and reel packaging.
International Rectifier IRLR3714ZTRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 560pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 9.2ns |
| Turn-On Delay Time | 5.4ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3714ZTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.