The IRLR3715ZCTRLP is a surface mount power MOSFET from International Rectifier, featuring a maximum drain current of 49A and a maximum drain to source voltage of 20V. It has a maximum power dissipation of 40W and an on-resistance of 11mR. The device is packaged in a TO-252-3 package and is available in a cut tape packaging format. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
International Rectifier IRLR3715ZCTRLP technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 49A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 810pF |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 11mR |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3715ZCTRLP to view detailed technical specifications.
No datasheet is available for this part.