
N-Channel Power MOSFET, DPAK package, featuring 20V drain-source breakdown voltage and 49A continuous drain current. Offers low 11mΩ drain-source on-resistance and 40W power dissipation. Operates from -55°C to 175°C with fast switching speeds, including 7.8ns turn-on and 4.3ns fall times. This RoHS compliant component is designed for surface mounting.
International Rectifier IRLR3715ZPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 15.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 11MR |
| Fall Time | 4.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 810pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 7.8ns |
| DC Rated Voltage | 20V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3715ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
