The IRLR3715ZTRL is a 20V N-Channel HEXFET MOSFET with a continuous drain current rating of 49A. It features a TO-252-3 package and is designed for surface mount applications. The device has a maximum power dissipation of 40W and a maximum Rds on resistance of 11mR. The IRLR3715ZTRL is not RoHS compliant due to the presence of lead.
International Rectifier IRLR3715ZTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 810pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 79W |
| Rds On Max | 11mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR3715ZTRL to view detailed technical specifications.
No datasheet is available for this part.