
N-Channel Power MOSFET, DPAK package, offering 20V Drain-Source Voltage (Vdss) and 49A Continuous Drain Current (ID). Features low 11mΩ Drain-Source On-Resistance (Rds On Max) and 40W Power Dissipation. Operates across a wide temperature range from -55°C to 175°C, with fast switching characteristics including a 7.8ns Turn-On Delay Time and 4.3ns Fall Time. This surface-mount component is RoHS compliant and supplied on tape and reel.
International Rectifier IRLR3715ZTRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.26mm |
| Input Capacitance | 810pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 7.8ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3715ZTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
