International Rectifier IRLR3802TRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 84A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 2.49nF |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR3802TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
