The IRLR4343TR is a surface mount power MOSFET from International Rectifier with a maximum power dissipation of 79W. It has a continuous drain current rating of 26A and a drain to source voltage rating of 55V. The device is packaged in a TO-252-3 package and is available in quantities of 2000. It is not RoHS compliant and contains lead, making it a non-lead free device.
International Rectifier IRLR4343TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 26A |
| Current Rating | 26A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 740pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 50mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR4343TR to view detailed technical specifications.
No datasheet is available for this part.