The IRLR6225PBF is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 100A and a drain to source voltage of 20V. The device is packaged in a DPAK case and is RoHS compliant. The IRLR6225PBF has a nominal Vgs of 800mV and a threshold voltage of 800mV, with turn-on and turn-off delay times of 9.7ns and 63ns, respectively.
International Rectifier IRLR6225PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 2.39mm |
| Input Capacitance | 3.77nF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 63ns |
| Turn-On Delay Time | 9.7ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR6225PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
