International Rectifier IRLR7811WCPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.26nF |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR7811WCPBF to view detailed technical specifications.
No datasheet is available for this part.