International Rectifier IRLR7811WCTRLP technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.26nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR7811WCTRLP to view detailed technical specifications.
No datasheet is available for this part.