
International Rectifier IRLR7821TRLPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Nominal Vgs | 20V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR7821TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.