
N-Channel Power MOSFET, 30V Drain-Source Voltage, 4.5mΩ Max Drain-Source On-Resistance. Features 140A Continuous Drain Current, 140W Max Power Dissipation, and a TO-252AA (DPAK) surface-mount package. Operates from -55°C to 175°C with a 2.3V nominal gate-source threshold voltage. Includes fast switching characteristics with 14ns turn-on and 23ns turn-off delay times.
International Rectifier IRLR7833PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 99A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.5MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.26mm |
| Input Capacitance | 4.01nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Nominal Vgs | 2.3V |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Threshold Voltage | 2.3V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR7833PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
