The IRLR7833TRL is a surface mount N-channel MOSFET with a maximum drain to source breakdown voltage of 30V and a continuous drain current rating of 140A. It features a maximum power dissipation of 140W and an on-resistance of 4.5mR. The device is packaged in a TO-252-3 package and is available in quantities of 3000 on tape and reel. The IRLR7833TRL is not RoHS compliant and contains lead.
International Rectifier IRLR7833TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 140A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.01nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 140W |
| Rds On Max | 4.5mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR7833TRL to view detailed technical specifications.
No datasheet is available for this part.