The IRLR7833TRR is a surface mount power MOSFET from International Rectifier with a maximum drain current of 140A and a maximum drain to source breakdown voltage of 30V. It features a TO-252-3 package and is rated for a maximum power dissipation of 140W. The device is not RoHS compliant and contains lead, making it a non-lead free component. It is suitable for use in high-power applications where a high current rating is required.
International Rectifier IRLR7833TRR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 140A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.01nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 140W |
| Rds On Max | 4.5mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR7833TRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.