
N-Channel Power MOSFET, DPAK package, featuring 30V drain-source breakdown voltage and 3.3mΩ Rds On. This silicon Metal-oxide Semiconductor FET offers a continuous drain current of 161A and a maximum power dissipation of 140W. Operating across a wide temperature range from -55°C to 175°C, it includes fast switching characteristics with a turn-on delay of 25ns and fall time of 19ns. Surface mountable and RoHS compliant, this component is supplied in tape and reel packaging.
International Rectifier IRLR7843CTRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 161A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.26mm |
| Input Capacitance | 4.38nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 3.3mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 25ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR7843CTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
