International Rectifier IRLR7843TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 161A |
| Current Rating | 161A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.38nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 140W |
| Rds On Max | 3.3mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR7843TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.