International Rectifier IRLR8103TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 89A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Contains Lead |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 7mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLR8103TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.