
International Rectifier IRLR8711CPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 84A |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 5.6MR |
| Dual Supply Voltage | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Nominal Vgs | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR8711CPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.