N-Channel Power MOSFET, TO-252 package, featuring 30V drain-source voltage and 160A continuous drain current. Offers a low 3.1mΩ maximum drain-source on-resistance at a nominal gate-source voltage of 1.9V. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 135W. This surface-mount device is lead-free and RoHS compliant, with a turn-on delay time of 19ns and turn-off delay time of 21ns.
International Rectifier IRLR8743TRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.1MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 4.88nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 19ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLR8743TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.