International Rectifier IRLU024PBF technical specifications.
| Continuous Drain Current (ID) | 14A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU024PBF to view detailed technical specifications.
No datasheet is available for this part.