International Rectifier IRLU110PBF technical specifications.
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | 4.8A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU110PBF to view detailed technical specifications.
No datasheet is available for this part.