
The IRLU120NPBF is a lead free, TO-251AA packaged MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 48W and is RoHS compliant. The device features a drain to source voltage of 100V, a continuous drain current of 10A, and a drain-source on resistance of 185mR.
International Rectifier IRLU120NPBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 185mR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 6.1mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| On-State Resistance | 185mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 4ns |
| DC Rated Voltage | 100V |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU120NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.