International Rectifier IRLU2703 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 450pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 38W |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLU2703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.