
N-Channel Power MOSFET, TO-251-3 package, featuring 30V drain-source breakdown voltage and 23A continuous drain current. Offers low 45mΩ drain-source on-resistance at a 10V gate-source voltage. Designed for efficient power switching with a maximum power dissipation of 45W and an operating temperature range of -55°C to 175°C. This lead-free component is RoHS compliant.
International Rectifier IRLU2703PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 22A |
| Current Rating | 23A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 45mR |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 38W |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU2703PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
