International Rectifier IRLU2908PBF technical specifications.
| Continuous Drain Current (ID) | 39A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 80V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.89nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU2908PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.