International Rectifier IRLU3103 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.6nF |
| Max Power Dissipation | 107W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 19mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLU3103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.