
The IRLU3105PBF is a 25A 55V N-Channel MOSFET packaged in a TO-251AA lead free plastic package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum power dissipation of 57W.
International Rectifier IRLU3105PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 25A |
| Current Rating | 25A |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| On-State Resistance | 37mR |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU3105PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
