
International Rectifier IRLU3110ZPBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 63A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 6.1mm |
| Input Capacitance | 3.98nF |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 24ns |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU3110ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
