
N-channel MOSFET with 20V drain-source breakdown voltage and 37A continuous drain current. Features low 15mΩ drain-source on-resistance and 4.7nC gate charge. Operates within a temperature range of -55°C to 175°C, with a maximum power dissipation of 35W. Packaged in a TO-251-3 through-hole mount, this RoHS compliant component offers fast switching times with a turn-on delay of 5.4ns and fall time of 4.3ns.
International Rectifier IRLU3714ZPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 37A |
| Current Rating | 37A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 15MR |
| Fall Time | 4.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.1mm |
| Input Capacitance | 560pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 9.2ns |
| Turn-On Delay Time | 5.4ns |
| DC Rated Voltage | 20V |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU3714ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.