The IRLU3715 is a 20V 54A HEXFET power MOSFET packaged in a TO-251-3 through hole package. It has a maximum power dissipation of 3.8W and an input capacitance of 1.06nF. The device is not RoHS compliant and contains lead. It is rated for operation over a temperature range of -55°C to 175°C.
International Rectifier IRLU3715 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 54A |
| Current Rating | 54A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.06nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 14mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLU3715 to view detailed technical specifications.
No datasheet is available for this part.