
N-Channel Power MOSFET, 25V Drain-Source Voltage, 81A Continuous Drain Current, and 5.7mΩ Rds On. Features include a TO-251AA package, 1.47nF input capacitance, and 63W maximum power dissipation. Operates from -55°C to 175°C with a 1.8V nominal gate-source voltage. This RoHS compliant component offers fast switching with turn-on delay of 9.7ns and fall time of 8.5ns.
International Rectifier IRLU8256PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 81A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Dual Supply Voltage | 25V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 1.47nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Nominal Vgs | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 63W |
| Radiation Hardening | No |
| Rds On Max | 5.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 9.7ns |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU8256PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
