
International Rectifier IRLU9343 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | -20A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 660pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 79W |
| Rds On Max | 105mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLU9343 to view detailed technical specifications.
No datasheet is available for this part.
