International Rectifier IRLZ24NLPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 480pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLZ24NLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.