
N-Channel Power MOSFET, TO-220AB package, featuring 55V drain-source voltage and 47A continuous drain current. Offers a low 22mΩ maximum drain-source on-resistance. Designed for through-hole mounting with a maximum power dissipation of 110W and an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 11ns and fall time of 15ns.
International Rectifier IRLZ44NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 47A |
| Current Rating | 47A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 22mR |
| Dual Supply Voltage | 55V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 8.77mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 55V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLZ44NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
