
N-Channel Power MOSFET, D2PAK package, featuring 55V drain-source voltage and 47A continuous drain current. Offers a low 22mΩ maximum drain-source on-resistance at a nominal 2V gate-source voltage. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 3.8W. This surface-mount component boasts fast switching times with 11ns turn-on and 26ns turn-off delays.
International Rectifier IRLZ44NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 47A |
| Current Rating | 47A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 22mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Power Dissipation | 3.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 55V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLZ44NSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
