
N-Channel Power MOSFET, D2PAK package, featuring 55V drain-source breakdown voltage and 47A continuous drain current. Offers low on-resistance of 22mΩ (max) and 35mΩ (typ) at 10Vgs. Designed for surface mounting with a maximum power dissipation of 110W and operating temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 11ns and fall time of 15ns.
International Rectifier IRLZ44NSTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 1.7nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLZ44NSTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
