The IRMCF143TR is a surface mount IC from International Rectifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate at a supply voltage of 3.6V and is packaged in a LQFP package. The IC is RoHS compliant and available in tape and reel packaging.
International Rectifier IRMCF143TR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRMCF143TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.