
The IRMCK201 is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The IC has a supply current of 350nA and is packaged in a QFP with 900 units per tray.
International Rectifier IRMCK201 technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 83.3 kHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 900 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 350nA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRMCK201 to view detailed technical specifications.
No datasheet is available for this part.