
International Rectifier IRMCK203 technical specifications.
| Package/Case | PQFP |
| Height | 1mm |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 500mV |
| Package Quantity | 1190 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| Width | 12.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRMCK203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.