International Rectifier IRP6VRM1-EV technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 12.4A |
| Output Voltage | 3.5V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRP6VRM1-EV to view detailed technical specifications.
No datasheet is available for this part.