
The IRS2001PBF is a dual driver IC from International Rectifier with a maximum output current of 600mA and a maximum supply voltage of 20V. It is packaged in a PDIP-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 220ns. The IRS2001PBF is suitable for use in a variety of applications, including those requiring high current and voltage handling.
International Rectifier IRS2001PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 60ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 150ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 220ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2001PBF to view detailed technical specifications.
No datasheet is available for this part.