
The IRS2004STRPBF is a dual driver IC from International Rectifier, featuring a maximum output current of 290mA and a maximum supply voltage of 20V. It is packaged in a RoHS compliant, plastic SOIC-8 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 125°C and has a power dissipation of 625mW. It is not radiation hardened and has a propagation delay of 820ns.
International Rectifier IRS2004STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 90ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 820ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2004STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
