
Dual-channel peripheral driver IC featuring buffer/inverter logic. Surface mountable in a 5mm x 4mm x 1.5mm SOIC package, this CMOS component operates from 10V to 20V supply voltage and delivers up to 1A max output current. With a 60ns release time and a wide operating temperature range of -40°C to 125°C, it is RoHS compliant.
International Rectifier IRS2011SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Release Time | 60ns |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2011SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
