
Dual-channel peripheral driver IC featuring CMOS technology. Operates with a supply voltage range of 10V to 20V, delivering up to 1A max output current. Offers a propagation delay of 80ns and fall time of 35ns. Packaged in a lead-free, RoHS compliant SOIC-8 surface mount package, suitable for operation between -40°C and 125°C.
International Rectifier IRS2011STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2011STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
