
Dual-channel high-voltage, high-speed MOSFET driver with 1.2A output current capability. Features a 1MHz maximum operating frequency, 80ns propagation delay, and 35ns fall time. Operates from a 10V to 18V supply voltage range with a maximum supply current of 4mA. Packaged in a 14-pin SOIC surface-mount configuration, this RoHS compliant component offers a maximum power dissipation of 1.25W and an operating temperature range of -40°C to 125°C.
International Rectifier IRS20124SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Frequency | 1MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 15ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 80ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS20124SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
